Part Details for CDBDSC10650-G by Comchip Technology Corporation Ltd
Overview of CDBDSC10650-G by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CDBDSC10650-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1928-ND
|
DigiKey | DIODE SIL CARBIDE 650V 10A DPAK Min Qty: 1 Lead time: 12 Weeks Container: Tube |
355 In Stock |
|
$2.3973 / $4.9200 | Buy Now |
DISTI #
750-CDBDSC10650-G
|
Mouser Electronics | Schottky Diodes & Rectifiers SiC POWER SCHOTTKY 10A 650V RoHS: Compliant | 0 |
|
$2.4000 | Order Now |
DISTI #
V99:2348_21657964
|
Arrow Electronics | Rectifier Diode Schottky SiC 650V 33A 3-Pin(2+Tab) DPAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1830 | Americas - 240 |
|
$0.1328 / $0.5247 | Buy Now |
DISTI #
29447420
|
Verical | Rectifier Diode Schottky SiC 650V 33A 3-Pin(2+Tab) DPAK Tube Min Qty: 12 Package Multiple: 1 Date Code: 1830 | Americas - 240 |
|
$0.1328 | Buy Now |
DISTI #
30570791
|
Verical | Rectifier Diode Schottky SiC 650V 33A 3-Pin(2+Tab) DPAK Tube Min Qty: 80 Package Multiple: 80 | Americas - 80 |
|
$3.2073 | Buy Now |
|
NAC | DIODE, SILICON CARBIDE POWERSCHOTTKY10A650VTO-252/DPAK ROHS RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 80 |
|
$2.4500 / $2.6300 | Buy Now |
Part Details for CDBDSC10650-G
CDBDSC10650-G CAD Models
CDBDSC10650-G Part Data Attributes
|
CDBDSC10650-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBDSC10650-G
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | PD-CASE | |
Application | POWER | |
Breakdown Voltage-Min | 650 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 109 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |