Part Details for CDBER0130L-HF by Comchip Technology Corporation Ltd
Overview of CDBER0130L-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CDBER0130L-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 20 | 10000 |
|
$0.0394 / $0.2625 | Buy Now |
|
Quest Components | 8000 |
|
$0.0525 / $0.3500 | Buy Now | |
|
NAC | Rectifier Diode, Schottky, 1 Element,0.1A,35VV(RRM) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0400 / $0.0500 | Buy Now |
Part Details for CDBER0130L-HF
CDBER0130L-HF CAD Models
CDBER0130L-HF Part Data Attributes
|
CDBER0130L-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBER0130L-HF
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 0.1A, 35V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PBCC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.35 V | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 |