Part Details for CDBF0130R by Comchip Technology Corporation Ltd
Overview of CDBF0130R by Comchip Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CDBF0130R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1267-1-ND
|
DigiKey | DIODE SCHOTTKY 30V 100MA 1005 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1760 In Stock |
|
$0.0621 / $0.3900 | Buy Now |
|
Bristol Electronics | Min Qty: 20 | 7825 |
|
$0.0394 / $0.2625 | Buy Now |
|
Quest Components | RECTIFIER DIODE | 6260 |
|
$0.0525 / $0.3500 | Buy Now |
|
NAC | DIODE SCHOTTKY 30V 100MA 1005 SOD323F RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0660 / $0.0700 | Buy Now |
Part Details for CDBF0130R
CDBF0130R CAD Models
CDBF0130R Part Data Attributes:
|
CDBF0130R
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBF0130R
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PDSO-N2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CDBF0130R
This table gives cross-reference parts and alternative options found for CDBF0130R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBF0130R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDBF0130R-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CDBF0130R vs CDBF0130R-HF |
CDBFR0130L-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CDBF0130R vs CDBFR0130L-HF |
1SS307(TE85L,F) | RECTIFIER DIODE,35V V(RRM),SC-59 | Toshiba America Electronic Components | CDBF0130R vs 1SS307(TE85L,F) |