There are no models available for this part yet.
Overview of CDBFR0130 by Comchip Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for CDBFR0130 by Comchip Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDBFR0130-ND
|
DigiKey | DIODE SCHOTTKY 30V 100MA 1005 Min Qty: 4000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0529 / $0.0787 | Buy Now | |
DISTI #
750-CDBFR0130
|
Mouser Electronics | Schottky Diodes & Rectifiers 100mA 30V DFN Sm. Sgnl. Schottky RoHS: Compliant | 3059 |
|
$0.0520 / $0.4400 | Buy Now | |
Quest Components | RECTIFIER DIODE | 4000 |
|
$0.0507 / $0.1560 | Buy Now | ||
NAC | DIODE SCHOTTKY 30V 100MA 1005 SOD323F RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ |
CAD Models for CDBFR0130 by Comchip Technology Corporation Ltd
Part Data Attributes for CDBFR0130 by Comchip Technology Corporation Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COMCHIP TECHNOLOGY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Samacsys Manufacturer
|
Comchip Technology
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
UNSPECIFIED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.44 V
|
JESD-30 Code
|
R-PBCC-N2
|
Non-rep Pk Forward Current-Max
|
1 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
0.1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
0.25 W
|
Rep Pk Reverse Voltage-Max
|
35 V
|
Reverse Current-Max
|
30 µA
|
Reverse Test Voltage
|
30 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for CDBFR0130
This table gives cross-reference parts and alternative options found for CDBFR0130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBFR0130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS416(TL4,D) | X34 PB-F FSC SBDIODE(LF), IF = 5MA | Toshiba America Electronic Components | CDBFR0130 vs 1SS416(TL4,D) |
1SS416(TL3MOT) | Rectifier Diode, Schottky, 1 Element, 0.1A, 35V V(RRM), Silicon | Toshiba America Electronic Components | CDBFR0130 vs 1SS416(TL3MOT) |
1SS416(TPH3) | Rectifier Diode, Schottky, 1 Element, 0.1A, 35V V(RRM), Silicon | Toshiba America Electronic Components | CDBFR0130 vs 1SS416(TPH3) |
1SS416,L3F(T | Rectifier Diode, Schottky, 1 Element, 0.1A, 35V V(RRM), Silicon | Toshiba America Electronic Components | CDBFR0130 vs 1SS416,L3F(T |
1SS416(TL3PC) | Rectifier Diode, Schottky, 1 Element, 0.1A, 35V V(RRM), Silicon | Toshiba America Electronic Components | CDBFR0130 vs 1SS416(TL3PC) |
CDBUR0130L-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CDBFR0130 vs CDBUR0130L-HF |
1SS110 | RECTIFIER DIODE,35V V(RRM),AXIAL-3 | Renesas Electronics Corporation | CDBFR0130 vs 1SS110 |
1SS416(TL3ALPSP) | Rectifier Diode, Schottky, 1 Element, 0.1A, 35V V(RRM), Silicon | Toshiba America Electronic Components | CDBFR0130 vs 1SS416(TL3ALPSP) |
CDBFR0130-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CDBFR0130 vs CDBFR0130-HF |
1SS416(TL3SONY) | Rectifier Diode, Schottky, 1 Element, 0.1A, 35V V(RRM), Silicon | Toshiba America Electronic Components | CDBFR0130 vs 1SS416(TL3SONY) |
Related Parts for CDBFR0130
-
CDBFR0140LRectifier Diodes
-
MMBZ5264B-HE3-08Zener Diodes
-
1812B104K631CTFixed Capacitors
-
SMBJ10CATransient Suppressors
-
FDMA510PZPower Field-Effect Transistors
-
91910-21309LFHeaders and Edge Type Connectors
-
ADP7102ACPZ-9.0-R7Linear Regulator ICs
-
IHLP4040DZER330M11Fixed Inductors
-
C10NOther Analog ICs