Part Details for CDBFR0145 by Comchip Technology Corporation Ltd
Overview of CDBFR0145 by Comchip Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CDBFR0145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDBFR0145-ND
|
DigiKey | DIODE SCHOTTKY 45V 100MA 1005 Min Qty: 4000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0621 / $0.0868 | Buy Now |
DISTI #
750-CDBFR0145
|
Mouser Electronics | Schottky Diodes & Rectifiers 100mA 45V DFN Sm. Sgnl. Schottky RoHS: Compliant | 0 |
|
$0.0610 / $0.4000 | Order Now |
|
Bristol Electronics | Min Qty: 14 | 2700 |
|
$0.0750 / $0.3750 | Buy Now |
|
Quest Components | 12800 |
|
$0.1470 / $0.9800 | Buy Now | |
|
Quest Components | 2160 |
|
$0.1000 / $0.5000 | Buy Now | |
|
NAC | DIODE SCHOTTKY 45V 100MA 1005 SOD323F RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ |
Part Details for CDBFR0145
CDBFR0145 CAD Models
CDBFR0145 Part Data Attributes
|
CDBFR0145
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBFR0145
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PBCC-N2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CDBFR0145
This table gives cross-reference parts and alternative options found for CDBFR0145. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBFR0145, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KI592-TP | Pin Diode, 1 Phase, 1 Element, 0.1A, 50V V(RRM), Silicon, SOD-323, 2 PIN | Micro Commercial Components | CDBFR0145 vs KI592-TP |
SB01-05Q-TL-E | 100 mA, 50 V, Schottky Barrier Diode, Low IR, Single MCP, SC-70 / MCP3, 3000-REEL | onsemi | CDBFR0145 vs SB01-05Q-TL-E |
CDBUR0145-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CDBFR0145 vs CDBUR0145-HF |