Part Details for CDBJSC10650-G by Comchip Technology Corporation Ltd
Overview of CDBJSC10650-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CDBJSC10650-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1938-ND
|
DigiKey | DIODE SIL CARB 650V 10A TO220F Min Qty: 1 Lead time: 12 Weeks Container: Tube |
472 In Stock |
|
$2.4573 / $5.0500 | Buy Now |
DISTI #
750-CDBJSC10650-G
|
Mouser Electronics | Schottky Diodes & Rectifiers SiC POWER SCHOTTKY 10A 650V RoHS: Compliant | 0 |
|
$2.4500 / $5.0500 | Order Now |
|
NAC | DIODE, SILICON CARBIDE POWERSCHOTTKY10A650VTO-220-2 ROHS RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Tube | 50 |
|
$2.5100 / $2.9100 | Buy Now |
Part Details for CDBJSC10650-G
CDBJSC10650-G CAD Models
CDBJSC10650-G Part Data Attributes:
|
CDBJSC10650-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBJSC10650-G
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | TO-220, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | PD-CASE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 109 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |