Part Details for CDBM240-G by Comchip Technology Corporation Ltd
Overview of CDBM240-G by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CDBM240-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDBM240-G-ND
|
DigiKey | DIODE SCHOT 40V 2A MINISMA Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1524 / $0.1816 | Buy Now |
DISTI #
750-CDBM240-G
|
Mouser Electronics | Schottky Diodes & Rectifiers VR=40V, IO=2A RoHS: Compliant | 2667 |
|
$0.1520 / $0.5300 | Buy Now |
|
Karl Kruse GmbH & Co KG | 2500 |
|
RFQ | ||
|
NAC | Rectifier Diode, Schottky, 1 Element, 2A, 40VV(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.1719 / $0.4267 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2500 |
|
RFQ |
Part Details for CDBM240-G
CDBM240-G CAD Models
CDBM240-G Part Data Attributes
|
CDBM240-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBM240-G
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 2A, 40V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CDBM240-G
This table gives cross-reference parts and alternative options found for CDBM240-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBM240-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS24+ | Rectifier Diode, | SPC Multicomp | CDBM240-G vs SS24+ |
SR24T&R | Rectifier Diode, | Continental Device India Ltd | CDBM240-G vs SR24T&R |
SS24LHRVG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | CDBM240-G vs SS24LHRVG |
LSL24 | Rectifier Diode, | Surge Components Inc | CDBM240-G vs LSL24 |
PSB045L040SS-280A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DIE-1 | Yangzhou Yangjie Electronics Co Ltd | CDBM240-G vs PSB045L040SS-280A |
SS24LHM2G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | CDBM240-G vs SS24LHM2G |
SL24-MH-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | CDBM240-G vs SL24-MH-H |
FS24 | Rectifier Diode, | Surge Components Inc | CDBM240-G vs FS24 |
B240AE-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMA, 2 PIN | Diodes Incorporated | CDBM240-G vs B240AE-13 |
PSL24 | Rectifier Diode, | Surge Components Inc | CDBM240-G vs PSL24 |