Part Details for CDBMF160-HF by Comchip Technology Corporation Ltd
Overview of CDBMF160-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDBMF160-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1785-1-ND
|
DigiKey | DIODE SCHOTTKY 60V 1A SOD123F Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0401 / $0.3400 | Buy Now |
|
NAC | DIODE SCHOTTKY 60V 1A SOD123FL RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for CDBMF160-HF
CDBMF160-HF CAD Models
CDBMF160-HF Part Data Attributes
|
CDBMF160-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBMF160-HF
Comchip Technology Corporation Ltd
DIODE SCHOTTKY 60V 1A SOD123FL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CDBMF160-HF
This table gives cross-reference parts and alternative options found for CDBMF160-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBMF160-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR160G-CA2S-R | Rectifier Diode, | Unisonic Technologies Co Ltd | CDBMF160-HF vs MBR160G-CA2S-R |
SK16F_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | CDBMF160-HF vs SK16F_R1_00001 |
LMBR160T3G | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | CDBMF160-HF vs LMBR160T3G |
B160AF-13 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMAF, 2 PIN | Diodes Incorporated | CDBMF160-HF vs B160AF-13 |
SS16FSH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | CDBMF160-HF vs SS16FSH |
SMS160 | Rectifier Diode, | Galaxy Microelectronics | CDBMF160-HF vs SMS160 |
CMMSH1-60PBFREE | Rectifier Diode, | Central Semiconductor Corp | CDBMF160-HF vs CMMSH1-60PBFREE |
SS1H6LW | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | CDBMF160-HF vs SS1H6LW |
SB16AFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | CDBMF160-HF vs SB16AFC_R1_00001 |
SK16 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), | Galaxy Microelectronics | CDBMF160-HF vs SK16 |