Part Details for CDBMH260-HF by Comchip Technology Corporation Ltd
Overview of CDBMH260-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDBMH260-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Rectifier Diode, Schottky, 1 Element, 2A, 60VV(RRM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
RFQ |
Part Details for CDBMH260-HF
CDBMH260-HF CAD Models
CDBMH260-HF Part Data Attributes
|
CDBMH260-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBMH260-HF
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 2A, 60V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CDBMH260-HF
This table gives cross-reference parts and alternative options found for CDBMH260-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBMH260-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE641 | Rectifier Diode, | NTE Electronics Inc | CDBMH260-HF vs NTE641 |
SBM260VAL_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, | PanJit Semiconductor | CDBMH260-HF vs SBM260VAL_R2_00001 |
SR26F_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | CDBMH260-HF vs SR26F_R2_00001 |
SS24LMQ | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | CDBMH260-HF vs SS24LMQ |
SS26LRUG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | CDBMH260-HF vs SS26LRUG |
SSM26AGP | Rectifier Diode, | CHENMKO Enterprise Co Ltd | CDBMH260-HF vs SSM26AGP |
SS24LHM2 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | CDBMH260-HF vs SS24LHM2 |
SS24LRFG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | CDBMH260-HF vs SS24LRFG |
SS26BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | CDBMH260-HF vs SS26BF |
SS26HE3-LTP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | CDBMH260-HF vs SS26HE3-LTP |