Part Details for CDBMHT150-HF by Comchip Technology Corporation Ltd
Overview of CDBMHT150-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CDBMHT150-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Rectifier Diode, Schottky, 1 Element, 1A, 50VV(RRM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for CDBMHT150-HF
CDBMHT150-HF CAD Models
CDBMHT150-HF Part Data Attributes
|
CDBMHT150-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBMHT150-HF
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CDBMHT150-HF
This table gives cross-reference parts and alternative options found for CDBMHT150-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBMHT150-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1AW-W | Rectifier Diode, | Rectron Semiconductor | CDBMHT150-HF vs ES1AW-W |
G1ASF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CDBMHT150-HF vs G1ASF3 |
SFA11 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), | JGD Semiconductors Co Ltd | CDBMHT150-HF vs SFA11 |
ES1AW-T | Rectifier Diode, | Rectron Semiconductor | CDBMHT150-HF vs ES1AW-T |
G1ASF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CDBMHT150-HF vs G1ASF2 |
G1ASF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CDBMHT150-HF vs G1ASF1 |
USL1A | 1A, 50V, SILICON, SIGNAL DIODE, | Diotec Semiconductor AG | CDBMHT150-HF vs USL1A |
SA1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | CDBMHT150-HF vs SA1 |
ERL1A | Rectifier Diode, | Diotec Semiconductor AG | CDBMHT150-HF vs ERL1A |
MBR150 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), | Galaxy Microelectronics | CDBMHT150-HF vs MBR150 |