There are no models available for this part yet.
Overview of CDBMTS2200-HF by Comchip Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for CDBMTS2200-HF by Comchip Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDBMTS2200-HF-ND
|
DigiKey | DIODE SCHOTTKY 200V 2A SOD123S Min Qty: 2500 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0659 / $0.0944 | Buy Now | |
DISTI #
750-CDBMTS2200-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE SCHOTTKY 200V 2A SOD123S | 0 |
|
$0.0650 / $0.4300 | Order Now | |
NAC | Rectifier Diode, Schottky, 1 Element, 2A,200VV(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 10 |
|
$0.1280 / $0.1400 | Buy Now |
CAD Models for CDBMTS2200-HF by Comchip Technology Corporation Ltd
Part Data Attributes for CDBMTS2200-HF by Comchip Technology Corporation Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COMCHIP TECHNOLOGY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Comchip Technology
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.92 V
|
JESD-30 Code
|
R-PDSO-F2
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for CDBMTS2200-HF
This table gives cross-reference parts and alternative options found for CDBMTS2200-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBMTS2200-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERT2DAFC_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | CDBMTS2200-HF vs ERT2DAFC_R1_00001 |
RS2D | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | CDBMTS2200-HF vs RS2D |
S2DAF-TM2G | Rectifier Diode, | Taiwan Semiconductor | CDBMTS2200-HF vs S2DAF-TM2G |
RS2DA-TM2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | CDBMTS2200-HF vs RS2DA-TM2G |
CGRBT201-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CDBMTS2200-HF vs CGRBT201-HF |
RS2D | Rectifier Diode, | Continental Device India Ltd | CDBMTS2200-HF vs RS2D |
ES2DAF-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMAF, 2 PIN | Taiwan Semiconductor | CDBMTS2200-HF vs ES2DAF-T |
TCDU2DA-XX-RG70 | Rectifier Diode, | Taitron Components Inc | CDBMTS2200-HF vs TCDU2DA-XX-RG70 |
SS220LW | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, | Taiwan Semiconductor | CDBMTS2200-HF vs SS220LW |
S2D-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CDBMTS2200-HF vs S2D-HF |