Part Details for CDBMTS260-HF by Comchip Technology Corporation Ltd
Overview of CDBMTS260-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CDBMTS260-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDBMTS260-HF-ND
|
DigiKey | DIODE SCHOTTKY 60V 2A SOD123S Min Qty: 2500 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0659 / $0.0944 | Buy Now |
DISTI #
750-CDBMTS260-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY 2A 60V | 0 |
|
$0.0650 / $0.4300 | Order Now |
|
NAC | Rectifier Diode, Schottky, 1 Element, 2A, 60VV(RRM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
Part Details for CDBMTS260-HF
CDBMTS260-HF CAD Models
CDBMTS260-HF Part Data Attributes
|
CDBMTS260-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBMTS260-HF
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 2A, 60V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CDBMTS260-HF
This table gives cross-reference parts and alternative options found for CDBMTS260-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBMTS260-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE641 | Rectifier Diode, | NTE Electronics Inc | CDBMTS260-HF vs NTE641 |
SS26LHMHG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | CDBMTS260-HF vs SS26LHMHG |
SMD26LHE-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, | Micro Commercial Components | CDBMTS260-HF vs SMD26LHE-TP |
SS26LHRTG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | CDBMTS260-HF vs SS26LHRTG |
SMBB26 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, SMB, 2 PIN | KEC | CDBMTS260-HF vs SMBB26 |
NRVTSAF260ET3G | Very Low Forward Voltage Trench-based Schottky Rectifier, 5000-REEL, Automotive Qualified | onsemi | CDBMTS260-HF vs NRVTSAF260ET3G |
SR26T&R | Rectifier Diode, | Continental Device India Ltd | CDBMTS260-HF vs SR26T&R |
SS26LHR3G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | CDBMTS260-HF vs SS26LHR3G |
SS26LHRH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | CDBMTS260-HF vs SS26LHRH |
SS25LRUG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | CDBMTS260-HF vs SS25LRUG |