Part Details for CDBT-70-HF by Comchip Technology Corporation Ltd
Overview of CDBT-70-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC8822QCDBTG4 | Texas Instruments | 16-bit Dual parallel interface High Accuracy Multiplying DAC 38-TSSOP -40 to 125 | |
TLV320AIC12CDBT | Texas Instruments | Low-Power Mono Voice Band CODEC 30-TSSOP 0 to 70 | |
DAC8822QCDBT | Texas Instruments | 16-bit Dual parallel interface High Accuracy Multiplying DAC 38-TSSOP -40 to 125 |
Price & Stock for CDBT-70-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-CDBT-70-HFTR-ND
|
DigiKey | DIODE SCHOTTKY 70V 70MA SOT23 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0388 / $0.0586 | Buy Now |
DISTI #
750-CDBT-70-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE SCHOTTKY 70V 70MA SOT23 RoHS: Compliant | 0 |
|
$0.0380 / $0.3300 | Order Now |
|
NAC | DIODE SCHOTTKY 70V 70MA SOT23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0430 / $0.0800 | Buy Now |
Part Details for CDBT-70-HF
CDBT-70-HF CAD Models
CDBT-70-HF Part Data Attributes
|
CDBT-70-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBT-70-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 70 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |