Part Details for CDBUR00340 by Comchip Technology Corporation Ltd
Overview of CDBUR00340 by Comchip Technology Corporation Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CDBUR00340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-2012-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 30MA 0603 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0476 / $0.4000 | Buy Now |
DISTI #
750-CDBUR00340
|
Mouser Electronics | Schottky Diodes & Rectifiers 30mA 40V DFN Sm. Sgnl. Schottky RoHS: Compliant | 3865 |
|
$0.0470 / $0.4100 | Buy Now |
DISTI #
27561333
|
Verical | Rectifier Diode Schottky 45V 0.03A 2-Pin SOD-523F T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 12000 |
|
$0.2202 | Buy Now |
|
Quest Components | 3200 |
|
$0.0840 / $0.4200 | Buy Now | |
|
Karl Kruse GmbH & Co KG | 12000 |
|
RFQ | ||
|
NAC | DIODE SCHOTTKY 40V 30MA 0603 SOD523F RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 12000 |
|
$0.0519 / $0.1288 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 12000 |
|
RFQ |
Part Details for CDBUR00340
CDBUR00340 CAD Models
CDBUR00340 Part Data Attributes:
|
CDBUR00340
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBUR00340
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JESD-30 Code | R-PBCC-N2 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CDBUR00340
This table gives cross-reference parts and alternative options found for CDBUR00340. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBUR00340, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSS0340U-F0RZG | Rectifier Diode, Schottky, 1 Element, 0.03A, 45V V(RRM), Silicon, | Taiwan Semiconductor | CDBUR00340 vs TSS0340U-F0RZG |
TSS0340U | Rectifier Diode, Schottky, 1 Element, 0.03A, 45V V(RRM), Silicon, ROHS COMPLIANT, LEADLESS, THIN, PLASTIC, 0603, 2 PIN | Taiwan Semiconductor | CDBUR00340 vs TSS0340U |
TSS0340URZG | Rectifier Diode, Schottky, 1 Element, 0.03A, 45V V(RRM), Silicon, | Taiwan Semiconductor | CDBUR00340 vs TSS0340URZG |
TSS0340URGG | Rectifier Diode, Schottky, 1 Element, 0.03A, 45V V(RRM), Silicon, | Taiwan Semiconductor | CDBUR00340 vs TSS0340URGG |
CD0603-B00340 | Rectifier Diode, Schottky, 1 Element, 0.03A, 45V V(RRM), Silicon, ROHS COMPLIANT, LEADLESS, PLASTIC PACKAGE-2 | Bourns Inc | CDBUR00340 vs CD0603-B00340 |
CDBUR00340-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CDBUR00340 vs CDBUR00340-HF |
CDBQC00340-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 45V V(RRM), Silicon, SOD-923F, 2 PIN | Comchip Technology Corporation Ltd | CDBUR00340 vs CDBQC00340-HF |
CDBFR00340-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CDBUR00340 vs CDBFR00340-HF |