Part Details for CDBUR0130 by Comchip Technology Corporation Ltd
Overview of CDBUR0130 by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for CDBUR0130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDBUR0130-ND
|
DigiKey | DIODE SCHOTTKY 30V 100MA 0603 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0559 / $0.0832 | Buy Now |
DISTI #
750-CDBUR0130
|
Mouser Electronics | Schottky Diodes & Rectifiers 100mA 30V DFN Sm. Sgnl. Schottky RoHS: Compliant | 0 |
|
$0.0550 / $0.4700 | Order Now |
|
Bristol Electronics | Min Qty: 20 | 4000 |
|
$0.0525 / $0.2625 | Buy Now |
|
Quest Components | 3200 |
|
$0.0700 / $0.3500 | Buy Now | |
|
Quest Components | 6400 |
|
$0.1470 / $0.8400 | Buy Now | |
|
NAC | Rectifier Diode, Schottky, 1 Element,0.1A,35VV(RRM) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0600 / $0.1489 | Buy Now |
Part Details for CDBUR0130
CDBUR0130 CAD Models
CDBUR0130 Part Data Attributes
|
CDBUR0130
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBUR0130
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 0.1A, 35V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.44 V | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CDBUR0130
This table gives cross-reference parts and alternative options found for CDBUR0130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBUR0130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS307(TE85L,F) | RECTIFIER DIODE,35V V(RRM),SC-59 | Toshiba America Electronic Components | CDBUR0130 vs 1SS307(TE85L,F) |
1SS104 | DIODE 0.1 A, SILICON, SIGNAL DIODE, SOT-143MOD, SUPERMINI-3, Signal Diode | Toshiba America Electronic Components | CDBUR0130 vs 1SS104 |
CDBF0130R-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CDBUR0130 vs CDBF0130R-HF |