Part Details for CDBUR0145 by Comchip Technology Corporation Ltd
Overview of CDBUR0145 by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for CDBUR0145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDBUR0145-ND
|
DigiKey | DIODE SCHOTTKY 45V 100MA 0603 Min Qty: 4000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0452 / $0.0684 | Buy Now |
DISTI #
750-CDBUR0145
|
Mouser Electronics | Schottky Diodes & Rectifiers 100mA 45V DFN Sm. Sgnl. Schottky RoHS: Compliant | 0 |
|
$0.0460 / $0.3800 | Order Now |
|
Bristol Electronics | Min Qty: 12 | 7515 |
|
$0.0675 / $0.4500 | Buy Now |
|
Quest Components | 6012 |
|
$0.0900 / $0.6000 | Buy Now | |
|
NAC | DIODE SCHOTTKY 45V 100MA 0603 SOD523F RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0860 / $0.0900 | Buy Now |
Part Details for CDBUR0145
CDBUR0145 CAD Models
CDBUR0145 Part Data Attributes
|
CDBUR0145
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBUR0145
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PBCC-N2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CDBUR0145
This table gives cross-reference parts and alternative options found for CDBUR0145. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBUR0145, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KDR105 | Rectifier Diode, Schottky, 1 Element, 0.1A, 50V V(RRM), Silicon, USM, 3 PIN | KEC | CDBUR0145 vs KDR105 |
SB01-05Q-TL-E | 100 mA, 50 V, Schottky Barrier Diode, Low IR, Single MCP, SC-70 / MCP3, 3000-REEL | onsemi | CDBUR0145 vs SB01-05Q-TL-E |
CDBUR0145-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CDBUR0145 vs CDBUR0145-HF |
KI592-TP | Pin Diode, 1 Phase, 1 Element, 0.1A, 50V V(RRM), Silicon, SOD-323, 2 PIN | Micro Commercial Components | CDBUR0145 vs KI592-TP |
CDBFR0145-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CDBUR0145 vs CDBFR0145-HF |