Part Details for CDBV3-00340C-G by Comchip Technology Corporation Ltd
Overview of CDBV3-00340C-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDBV3-00340C-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDBV3-00340C-G-ND
|
DigiKey | DIODE ARR SCHOTT 40V 30MA SOT323 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0517 / $0.0782 | Buy Now |
DISTI #
750-CDBV3-00340C-G
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY 30mA 40V RoHS: Compliant | 0 |
|
$0.0640 / $0.4400 | Order Now |
|
NAC | Rectifier Diode, Schottky, 0.03A, 40V V(RRM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0564 / $0.1400 | Buy Now |
Part Details for CDBV3-00340C-G
CDBV3-00340C-G CAD Models
CDBV3-00340C-G Part Data Attributes:
|
CDBV3-00340C-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBV3-00340C-G
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 0.03A, 40V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CDBV3-00340C-G
This table gives cross-reference parts and alternative options found for CDBV3-00340C-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBV3-00340C-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB715WMFHTL | Rectifier Diode, | ROHM Semiconductor | CDBV3-00340C-G vs RB715WMFHTL |
RB715ZFHT2L | Rectifier Diode, | ROHM Semiconductor | CDBV3-00340C-G vs RB715ZFHT2L |