There are no models available for this part yet.
Overview of CDBVF240-HF by Comchip Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for CDBVF240-HF by Comchip Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
641-2040-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 2A SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3476 In Stock |
|
$0.0958 / $0.4400 | Buy Now | |
DISTI #
750-CDBVF240-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE SCHOTTKY 40V 2A RoHS: Compliant | 3129 |
|
$0.0950 / $0.4400 | Buy Now | |
Karl Kruse GmbH & Co KG | 3000 |
|
RFQ | ||||
NAC | DIODE SCHOTTKY 40V 2A SOD-323F RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1040 / $0.2500 | Buy Now |
CAD Models for CDBVF240-HF by Comchip Technology Corporation Ltd
Part Data Attributes for CDBVF240-HF by Comchip Technology Corporation Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COMCHIP TECHNOLOGY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.48 V
|
JESD-30 Code
|
R-PDSO-F2
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Reverse Current-Max
|
500 µA
|
Reverse Test Voltage
|
40 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for CDBVF240-HF
This table gives cross-reference parts and alternative options found for CDBVF240-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBVF240-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBR2MM40CTFTR | Rectifier Diode, | ROHM Semiconductor | CDBVF240-HF vs RBR2MM40CTFTR |
CMS11(TE12L,Q,M | DIODE 2 A, 40 V, SILICON, RECTIFIER DIODE, 3-4E1A, M-FLAT-2, Rectifier Diode | Toshiba America Electronic Components | CDBVF240-HF vs CMS11(TE12L,Q,M |
RBR2MM40BTFTR | Rectifier Diode, | ROHM Semiconductor | CDBVF240-HF vs RBR2MM40BTFTR |
RB060MM-40TF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | CDBVF240-HF vs RB060MM-40TF |
RB060MM-40TFTR | Rectifier Diode, | ROHM Semiconductor | CDBVF240-HF vs RB060MM-40TFTR |
RB060MM-40 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | CDBVF240-HF vs RB060MM-40 |
RBR2MM40C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | CDBVF240-HF vs RBR2MM40C |
RB060M-40TF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | CDBVF240-HF vs RB060M-40TF |
RB068MM-40 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | CDBVF240-HF vs RB068MM-40 |
RB068MM-40TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PMDU, 2 PIN | ROHM Semiconductor | CDBVF240-HF vs RB068MM-40TR |