CDBWL521-HF
Comchip Technology Corporation Ltd
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 30V V(RRM), Silicon,

Overview of CDBWL521-HF by Comchip Technology Corporation Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Audio and Video Systems Telecommunications Communication and Networking

Price & Stock for CDBWL521-HF by Comchip Technology Corporation Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 641-CDBWL521-HFCT-ND
DigiKey DIODE SCHOTTKY 30V 100MA 01005 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5810
In Stock
  • 1 $0.4100
  • 10 $0.2900
  • 100 $0.1464
  • 500 $0.1298
  • 1,000 $0.1010
  • 2,000 $0.0904
  • 5,000 $0.0884
  • 10,000 $0.0783
  • 30,000 $0.0773
  • 50,000 $0.0657
  • 100,000 $0.0646
$0.0646 / $0.4100 Buy Now
DISTI # 750-CDBWL521-HF
Mouser Electronics Schottky Diodes & Rectifiers DIODE SCHOTTKY 30V 100mA RoHS: Compliant 17120
  • 1 $0.4200
  • 10 $0.2910
  • 100 $0.1470
  • 1,000 $0.1010
  • 2,500 $0.0910
  • 10,000 $0.0780
  • 20,000 $0.0770
  • 50,000 $0.0650
  • 100,000 $0.0630
$0.0630 / $0.4200 Buy Now
NAC DIODE SCHOTTKY 30V 100mA 01005 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 0
  • 1 $0.1300
  • 5,000 $0.1000
  • 10,000 $0.0770
  • 50,000 $0.0720
$0.0720 / $0.1300 Buy Now

CAD Models for CDBWL521-HF by Comchip Technology Corporation Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CDBWL521-HF by Comchip Technology Corporation Ltd

CDBWL521-HF
Comchip Technology Corporation Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COMCHIP TECHNOLOGY CO LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
Comchip Technology
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.3 V
JESD-30 Code
R-PBCC-N2
Non-rep Pk Forward Current-Max
2 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
7 µA
Reverse Test Voltage
10 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. CDBWL521-HF
    Comchip Technology Corporation Ltd
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 30V V(RRM), Silicon,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDBWL521-HF by Comchip Technology Corporation Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDBWL521-HF by Comchip Technology Corporation Ltd

Select Manufacturer
Which Manufacturer of CDBWL521-HF would you like to use for your alert(s)?
  • Please alert me when CDBWL521-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDBWL521-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDBWL521-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDBWL521-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDBWL521-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDBWL521-HF by Comchip Technology Corporation Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: