Part Details for CDC329ADBLE by Texas Instruments
Overview of CDC329ADBLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDC329ADBLE
CDC329ADBLE CAD Models
CDC329ADBLE Part Data Attributes:
|
CDC329ADBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDC329ADBLE
Texas Instruments
1-To-6 Clock Driver With Selectable Polarity 16-SSOP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 329 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
Length | 6.2 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 5.9 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 1.5 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for CDC329ADBLE
This table gives cross-reference parts and alternative options found for CDC329ADBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC329ADBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDC329ADG4 | 1-To-6 CMOS clock driver with selectable polarity 16-SOIC -40 to 85 | Texas Instruments | CDC329ADBLE vs CDC329ADG4 |
CDC329AD | 1-To-6 CMOS clock driver with selectable polarity 16-SOIC -40 to 85 | Texas Instruments | CDC329ADBLE vs CDC329AD |
CDC329ADR | 1-To-6 CMOS clock driver with selectable polarity 16-SOIC -40 to 85 | Texas Instruments | CDC329ADBLE vs CDC329ADR |
CDC329ADRG4 | 1-To-6 Clock Driver With Selectable Polarity 16-SOIC -40 to 85 | Texas Instruments | CDC329ADBLE vs CDC329ADRG4 |