Part Details for CDC65-12 by American Electrical Inc
Overview of CDC65-12 by American Electrical Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDC65-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
288-1527-ND
|
DigiKey | RELAY CONTACTOR 3PST 100A 12V Min Qty: 1 Lead time: 14 Weeks Container: Box |
138 In Stock |
|
$155.1360 / $164.8300 | Buy Now |
DISTI #
70920676
|
RS | IN Rail Mounted Contactor, 12VDC coil, 100A, 600V, 8KV, 2 NO and 2 NC contacts | American Electrical Inc. CDC65-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$133.1800 / $166.4800 | RFQ |
|
Onlinecomponents.com | IN Rail Mounted Contactor, 12VDC coil, 100A, 600V, 8KV, 2 NO and 2 NC contacts (6A@120VAC, 1.1A @ 125VDC) RoHS: Compliant | 0 |
|
$121.5100 / $154.8300 | Buy Now |