| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDCLVD1204RGTR | Texas Instruments | $3.0763 | Low Skew Clock Driver, CDC Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PQCC16 | CDCLVD1208RHDR vs CDCLVD1204RGTR |
| SY89834UMG | Microchip Technology Inc | $7.8923 | Low Skew Clock Driver, 89834 Series, 4 True Output(s), 4 Inverted Output(s) | CDCLVD1208RHDR vs SY89834UMG |
| ICS8535AGI-01LF | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 8535 Series, 4 True Output(s), 4 Inverted Output(s), PDSO20 | CDCLVD1208RHDR vs ICS8535AGI-01LF |
| SY89831UMGTR | Microchip Technology Inc | Check for Price | Low Skew Clock Driver, 89831 Series, 4 True Output(s), 4 Inverted Output(s), PQCC16 | CDCLVD1208RHDR vs SY89831UMGTR |
| ICS8535AG-01LF | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 8535 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20 | CDCLVD1208RHDR vs ICS8535AG-01LF |
| ICS8525AG | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 4 True Output(s), 4 Inverted Output(s), PDSO20 | CDCLVD1208RHDR vs ICS8525AG |
| 854S036AKLF | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 854S Series, 12 True Output(s), 0 Inverted Output(s), QCC32 | CDCLVD1208RHDR vs 854S036AKLF |
| ICS8535AGI-11T | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 4 True Output(s), 4 Inverted Output(s), PDSO20 | CDCLVD1208RHDR vs ICS8535AGI-11T |
| 854105AGILFT | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 5V Series, 4 True Output(s), 4 Inverted Output(s), PDSO16 | CDCLVD1208RHDR vs 854105AGILFT |
| 8SLVD1208NBGI8 | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 8SLVD Series, 16 True Output(s), 0 Inverted Output(s), QCC28 | CDCLVD1208RHDR vs 8SLVD1208NBGI8 |
Part Details for CDCLVD1208RHDR by Texas Instruments
Results Overview of CDCLVD1208RHDR by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDCLVD1208RHDR Information
CDCLVD1208RHDR by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CDCLVD1208RHDR | Texas Instruments | Low Jitter, 2-Input Selectable 1:8 Universal-to-LVDS Buffer 28-VQFN -40 to 85 |
Price & Stock for CDCLVD1208RHDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93133703
|
Verical | Clock Fanout Buffer 8-OUT 2-IN 1:8 28-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2342 | Americas - 2503 |
|
$6.1340 / $10.2010 | Buy Now |
|
DISTI #
595-CDCLVD1208RHDR
|
Mouser Electronics | Clock Buffer Low Jitter2-Inp Sel 1:8 Univ-to-LVDS Bfr A 595-CDCLVD1208RHDT RoHS: Compliant | 2816 |
|
$6.2800 / $10.6600 | Buy Now |
|
DISTI #
V72:2272_07248349
|
Arrow Electronics | Clock Fanout Buffer 8-OUT 2-IN 1:8 28-Pin VQFN EP T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2342 Container: Cut Strips | Americas - 2503 |
|
$6.1340 / $10.2010 | Buy Now |
|
|
Bristol Electronics | Clock Fanout Buffer 8-OUT 2-IN 1:8 28-Pin VQFN EP T/R | 2198 |
|
RFQ | |
|
DISTI #
V72:2272_07248349
|
Arrow Electronics | Clock Fanout Buffer 8-OUT 2-IN 1:8 28-Pin VQFN EP T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2342 Container: Cut Strips | Americas - 2503 |
|
$6.1340 / $10.2010 | Buy Now |
|
DISTI #
93133703
|
Verical | Clock Fanout Buffer 8-OUT 2-IN 1:8 28-Pin VQFN EP T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2342 | Americas - 2503 |
|
$6.1340 / $10.2010 | Buy Now |
|
DISTI #
93133703
|
Verical | Clock Fanout Buffer 8-OUT 2-IN 1:8 28-Pin VQFN EP T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2342 | Americas - 2503 |
|
$6.1340 / $10.2010 | Buy Now |
|
|
Ameya Holding Limited | IC CLK BUFFER 2:8 800MHZ 28VQFN | 3000 |
|
RFQ | |
|
DISTI #
V72:2272_07248349
|
Arrow Electronics | Clock Fanout Buffer 8-OUT 2-IN 1:8 28-Pin VQFN EP T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2342 Container: Cut Strips | Americas - 2503 |
|
$6.1340 / $10.2010 | Buy Now |
|
|
Chip Stock | Clock Fanout Buffer 8-OUT 2-IN 1: 8 28-Pin VQFN EP T/R | 7000 |
|
RFQ |
US Tariff Estimator: CDCLVD1208RHDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CDCLVD1208RHDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CDCLVD1208RHDR Part Data Attributes
|
|
CDCLVD1208RHDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCLVD1208RHDR
Texas Instruments
Low Skew Clock Driver, CDC Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PQCC28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | Vqfn-28 | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Cdc | |
| Input Conditioning | Differential Mux | |
| JESD-30 Code | S-PQCC-N28 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Logic IC Type | Low Skew Clock Driver | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 28 | |
| Number of True Outputs | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC28,.2SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 111 Ma | |
| Prop. Delay@Nom-Sup | 2.5 Ns | |
| Propagation Delay (tpd) | 2.5 Ns | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 0.06 Ns | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 2.625 V | |
| Supply Voltage-Min (Vsup) | 2.375 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5 Mm | |
| fmax-Min | 800 Mhz |
Alternate Parts for CDCLVD1208RHDR
This table gives cross-reference parts and alternative options found for CDCLVD1208RHDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCLVD1208RHDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CDCLVD1208RHDR Frequently Asked Questions (FAQ)
-
A good PCB layout for the CDCLVD1208RHDR involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. TI provides a recommended layout in the datasheet and application notes.
-
The CDCLVD1208RHDR requires a stable power supply with minimal noise and ripple. Use a high-quality power supply, and decouple the device with 0.1uF and 10uF capacitors between VCC and GND, placed close to the device. Additionally, use a 10kΩ resistor in series with the input clock to prevent overdriving.
-
The CDCLVD1208RHDR can handle clock frequencies up to 1.2 GHz. However, the maximum frequency may vary depending on the specific application, PCB layout, and output load. It's essential to consult the datasheet and application notes for specific guidance.
-
The CDCLVD1208RHDR can be configured for a specific output frequency by selecting the appropriate input clock frequency, divider values, and output frequency configuration. Consult the datasheet and application notes for specific guidance on configuring the device for your desired output frequency.
-
The typical power consumption of the CDCLVD1208RHDR is around 350mW at 1.2V and 1.2GHz output frequency. However, the actual power consumption may vary depending on the specific application, output load, and operating conditions.