-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low jitter, 2-input selectable 1:12 universal-to-LVPECL buffer 40-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50520-1-ND
|
DigiKey | IC CLK BUFFER 2:12 2GHZ 40VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1476 In Stock |
|
$7.4375 / $10.2300 | Buy Now |
DISTI #
595-CDCLVP1212RHAR
|
Mouser Electronics | Clock Buffer Lo Jitter 2-Inp Sel Univ-to-LVPECL Bfr RoHS: Compliant | 0 |
|
$7.4300 | Order Now |
DISTI #
V72:2272_07248382
|
Arrow Electronics | Clock Fanout Buffer 12-OUT 2-IN 1:12 40-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2243 Container: Cut Strips | Americas - 2354 |
|
$7.7000 / $8.4850 | Buy Now |
DISTI #
65126910
|
Verical | Clock Fanout Buffer 12-OUT 2-IN 1:12 40-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Americas - 2354 |
|
$7.7000 / $8.4850 | Buy Now |
|
Ameya Holding Limited | IC CLK BUFFER 2:12 2GHZ 40VQFN | 10328 |
|
RFQ | |
DISTI #
SMC-CDCLVP1212RHAR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2104 Container: Tape & Reel | 150 |
|
RFQ | |
|
Chip1Cloud | IC CLK BUFFER 2:12 2GHZ 40VQFN | 6000 |
|
RFQ | |
|
LCSC | 2.375V3.6V 2GHz VQFN-40-EP(6x6) Clock Buffers/Drivers/Distributions ROHS | 3 |
|
$7.7448 / $9.6674 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCLVP1212RHAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCLVP1212RHAR
Texas Instruments
Low jitter, 2-input selectable 1:12 universal-to-LVPECL buffer 40-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | TQFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | CDC | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 40 | |
Number of True Outputs | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 88 mA | |
Prop. Delay@Nom-Sup | 0.55 ns | |
Propagation Delay (tpd) | 0.55 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.025 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
fmax-Min | 2000 MHz |
This table gives cross-reference parts and alternative options found for CDCLVP1212RHAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCLVP1212RHAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCLVP1212RHAT | Low jitter, 2-input selectable 1:12 universal-to-LVPECL buffer 40-VQFN -40 to 85 | Texas Instruments | CDCLVP1212RHAR vs CDCLVP1212RHAT |