Part Details for CDCU877AZQLR by Texas Instruments
Overview of CDCU877AZQLR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDCU877AZQLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CDCU877A 1.8V Phase-Lock Loop Clock Driver for DDR2 SDRAM Applications ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 129200 |
|
$5.0800 / $5.9700 | Buy Now |
Part Details for CDCU877AZQLR
CDCU877AZQLR CAD Models
CDCU877AZQLR Part Data Attributes:
|
CDCU877AZQLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCU877AZQLR
Texas Instruments
1.8V Phase-lock loop clock driver for DDR2 SDRAM applications 52-BGA MICROSTAR JUNIOR -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-52 | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 877 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PBGA-B52 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.009 A | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 52 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA52,6X10,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.035 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.5 mm | |
fmax-Min | 340 MHz |
Alternate Parts for CDCU877AZQLR
This table gives cross-reference parts and alternative options found for CDCU877AZQLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCU877AZQLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCU877GQLR | 1.8V Phase-Lock Loop Clock Driver for DDR2 SDRAM Applications 52-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | CDCU877AZQLR vs CDCU877GQLR |
CDCUA877ZQL | 877 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA52, PLASTIC, BGA-52 | Texas Instruments | CDCU877AZQLR vs CDCUA877ZQL |
CDCUA877ZQLR | 1.8V Phase-lock loop clock driver for DDR2 SDRAM applications 52-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | CDCU877AZQLR vs CDCUA877ZQLR |
CDCU877AZQL | 877 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA52, 0.65 MM PITCH, PLASTIC, BGA-52 | Texas Instruments | CDCU877AZQLR vs CDCU877AZQL |