| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CY2308ZXC-1H | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16 | CDCVF2505DR vs CY2308ZXC-1H |
| MC100EP210SFA | onsemi | Check for Price | Low Skew Clock Driver, 100E Series, 5 True Output(s), 0 Inverted Output(s), ECL, PQFP32 | CDCVF2505DR vs MC100EP210SFA |
| 2309A-1DCGI | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 | CDCVF2505DR vs 2309A-1DCGI |
| PI6C20800SVEX | Diodes Incorporated | Check for Price | PLL Based Clock Driver, 6C Series, 16 True Output(s), 0 Inverted Output(s), PDSO48 | CDCVF2505DR vs PI6C20800SVEX |
| ICS2309M-1HLF | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16 | CDCVF2505DR vs ICS2309M-1HLF |
| IDT74FCT807CTQ | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20 | CDCVF2505DR vs IDT74FCT807CTQ |
| PI6C2405-1HWI | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8 | CDCVF2505DR vs PI6C2405-1HWI |
| ICS670M-02LF | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 670 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO16 | CDCVF2505DR vs ICS670M-02LF |
| PI49FCT20807HEX | Diodes Incorporated | Check for Price | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20 | CDCVF2505DR vs PI49FCT20807HEX |
| IDT2308A-1HDC | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 | CDCVF2505DR vs IDT2308A-1HDC |
Part Details for CDCVF2505DR by Texas Instruments
Results Overview of CDCVF2505DR by Texas Instruments
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDCVF2505DR Information
CDCVF2505DR by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CDCVF2505DR | Texas Instruments | PLL Clock Driver for Synch. DRAM & Gen. Purp. Apps W/Spread Spectrum Compatibility, Power Down Mode 8-SOIC -40 to 85 | |
| CDCVF2505DRG4 | Texas Instruments | PLL Clock Driver for Synch. DRAM & Gen. Purp. Apps W/Spread Spectrum Compatibility, Power Down Mode 8-SOIC -40 to 85 |
Price & Stock for CDCVF2505DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-26040-6-ND
|
DigiKey | IC PLL CLOCK DRIVER 8SOIC Min Qty: 1 Container: Digi-Reel |
2114 Digi-Reel® |
|
$2.7127 / $4.5700 | Buy Now |
|
DISTI #
296-26040-1-ND
|
DigiKey | IC PLL CLOCK DRIVER 8SOIC Min Qty: 1 Container: Cut Tape |
2114 Cut Tape |
|
$2.7127 / $4.5700 | Buy Now |
|
DISTI #
296-26040-2-ND
|
DigiKey | IC PLL CLOCK DRIVER 8SOIC Min Qty: 2500 Container: Tape & Reel |
2114 Tape & Reel |
|
$2.5073 | Buy Now |
|
DISTI #
93862049
|
Verical | Zero Delay Buffer 5-Out Single-Ended 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2224 | Americas - 2202 |
|
$1.9253 / $3.3611 | Buy Now |
|
DISTI #
65063230
|
Verical | Zero Delay Buffer 5-Out Single-Ended 8-Pin SOIC T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2230 | Americas - 1621 |
|
$1.5470 / $1.7050 | Buy Now |
|
DISTI #
595-CDCVF2505DR
|
Mouser Electronics | Clock Drivers & Distribution PLL Clock Driver A 5 95-CDCVF2505D A 595 A 595-CDCVF2505D RoHS: Compliant | 1749 |
|
$2.3300 / $4.6100 | Buy Now |
|
DISTI #
P02:6590_15779137
|
Arrow Electronics | Zero Delay Buffer 5-Out Single-Ended 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2224 Container: Cut Strips | Asia - 2202 |
|
$1.9253 / $3.3611 | Buy Now |
|
DISTI #
V72:2272_07248525
|
Arrow Electronics | Zero Delay Buffer 5-Out Single-Ended 8-Pin SOIC T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2230 Container: Cut Strips | Americas - 1621 |
|
$1.5470 / $1.7050 | Buy Now |
|
|
Bristol Electronics | Zero Delay Buffer 5-Out Single-Ended 8-Pin SOIC T/R | 615 |
|
RFQ | |
|
DISTI #
P02:6590_15779137
|
Arrow Electronics | Zero Delay Buffer 5-Out Single-Ended 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2224 Container: Cut Strips | Asia - 2202 |
|
$1.9253 / $3.3611 | Buy Now |
US Tariff Estimator: CDCVF2505DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CDCVF2505DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CDCVF2505DR Part Data Attributes
|
|
CDCVF2505DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCVF2505DR
Texas Instruments
PLL Based Clock Driver, 2505 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | 2505 | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Load Capacitance (CL) | 25 Pf | |
| Logic IC Type | Pll Based Clock Driver | |
| Max I(ol) | 0.012 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 8 | |
| Number of True Outputs | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State With Series Resistor | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 0.15 Ns | |
| Propagation Delay (tpd) | 0.15 Ns | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 0.15 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm | |
| fmax-Min | 200 Mhz |
Alternate Parts for CDCVF2505DR
This table gives cross-reference parts and alternative options found for CDCVF2505DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCVF2505DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CDCVF2505DR Frequently Asked Questions (FAQ)
-
A good PCB layout for the CDCVF2505DR involves placing the device close to the clock source, using a solid ground plane, and minimizing the length of the clock signal traces. It's also recommended to use a low-ESR capacitor for the VCC filter capacitor.
-
To ensure proper power supply, connect the VCC pin to a 2.5V power supply, and decouple it with a 0.1uF capacitor to ground. Also, make sure the power supply is clean and free of noise.
-
The CDCVF2505DR supports clock frequencies up to 250 MHz. However, the maximum frequency may vary depending on the specific application and PCB layout.
-
The CDCVF2505DR can be configured for a specific clock output frequency by selecting the appropriate values for the external resistors and capacitors. Refer to the datasheet for the calculation formulas and examples.
-
The NC pins on the CDCVF2505DR are not connected internally and should be left unconnected on the PCB. They are provided to maintain package symmetry and thermal performance.