Part Details for CDD-38-30011 by TE Connectivity
Overview of CDD-38-30011 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120300-111-202LF | Amphenol Communications Solutions | Receptacle, 4 Pair, 5 Column, 9mm Height, 85Ω, With Damper, Lead Free | |
PSAS4F2130011TR | Amphenol Communications Solutions | SAS/PCIe 4.0 (U.2 & U.3) Connectors, Storage & Server System, 68 Pin, Right Angle, Surface Mount , Receptacle. | |
10120300-111-102LF | Amphenol Communications Solutions | Receptacle, 4 Pair, 5 Column, 9mm Height, 85Ω, With Damper, Lead Free |
Price & Stock for CDD-38-30011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |