Part Details for CDF1935LBK1 by Hammond Manufacturing
Overview of CDF1935LBK1 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDF1935LBK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H3519
|
Newark | Louvered Door Cabinet Rack 34.75In Steel, Accessory Type:Louvered Door, For Use With:C2F193523/C2F193531/C2F193536 Racks, Enclosure Material:Steel, Body Color:Black, External Height:34.75", External Width:19.33", Product Range:- Rohs Compliant: Yes |Hammond CDF1935LBK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$202.0200 / $217.5600 | Buy Now |
DISTI #
CDF1935LBK1-ND
|
DigiKey | DOOR STEEL 34.75X19.33" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
16 In Stock |
|
$194.2584 / $209.2000 | Buy Now |
DISTI #
3937-CDF1935LBK1-ND
|
DigiKey | DOOR STEEL 34.75X19.33" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$336.2547 / $384.2900 | Buy Now |
DISTI #
546-CDF1935LBK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Solid Flush Door 19" x 35" RoHS: Compliant | 0 |
|
$198.7400 / $209.1500 | Order Now |
DISTI #
70163838
|
RS | Door, C2F193523, C2F19353, C2F193536, 19 in., 35, Louvered, Black, Flush Mount | Hammond Manufacturing CDF1935LBK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$271.9500 | RFQ |
|
Onlinecomponents.com | rack - solid flush door RoHS: Compliant |
1 In Stock 18 Factory Stock |
|
$182.5300 / $200.7900 | Buy Now |
|
Powell Electronics | C2 LOUVRED FLUSH DOOR 19X35 Min Qty: 1 | 12 |
|
$269.0000 | Buy Now |
|
Master Electronics | rack - solid flush door RoHS: Compliant |
1 In Stock 18 Factory Stock |
|
$182.5300 / $200.7900 | Buy Now |