Part Details for CDF1935SBK1 by Hammond Manufacturing
Overview of CDF1935SBK1 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDF1935SBK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H3520
|
Newark | Solid Door, Cabinet Rack, 34.75In, Steel, Accessory Type:Solid Door, For Use With:Contempra 2 Cabinet Rack Frames, Enclosure Material:Steel, Body Color:Black, External Height:34.75", External Width:19.33", Product Range:- Rohs Compliant: Yes |Hammond CDF1935SBK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$191.5100 / $206.2400 | Buy Now |
DISTI #
3937-CDF1935SBK1-ND
|
DigiKey | DOOR STEEL 34.75X19.33" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$318.7453 / $364.2900 | Buy Now |
DISTI #
CDF1935SBK1-ND
|
DigiKey | DOOR STEEL 34.75X19.33" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$184.1482 / $198.3100 | Buy Now |
DISTI #
546-CDF1935SBK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Solid Flush Door 19" x 35" RoHS: Compliant | 0 |
|
$188.3900 / $198.2400 | Order Now |
DISTI #
70163823
|
RS | Door, Solid, C2F193523, C2F193531, C2F193536 Rack, 19 in., 35, Solid, Black | Hammond Manufacturing CDF1935SBK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$186.5500 / $204.4100 | RFQ |
|
Onlinecomponents.com | rack - solid flush door RoHS: Compliant | 15 Factory Stock |
|
$182.1400 / $200.3600 | Buy Now |
|
Powell Electronics | C2 SOLID FLUSH DOOR 19X35 Min Qty: 1 | 10 |
|
$255.0000 | Buy Now |
|
Master Electronics | rack - solid flush door RoHS: Compliant | 15 Factory Stock |
|
$182.1400 / $200.3600 | Buy Now |