Part Details for CDF1949LBK1 by Hammond Manufacturing
Overview of CDF1949LBK1 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDF1949LBK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H3521
|
Newark | Louvered Door Cabinet Rack 48.75In Steel, Accessory Type:Louvered Door, For Use With:C2F194923/C2F194931/C2F194936 Racks, Enclosure Material:Steel, Body Color:Black, External Height:48.75", External Width:19.33", Product Range:- Rohs Compliant: Yes |Hammond CDF1949LBK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$275.9200 / $291.1600 | Buy Now |
DISTI #
CDF1949LBK1-ND
|
DigiKey | DOOR STEEL 48.75X19.33" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$265.9736 / $279.9700 | Buy Now |
DISTI #
546-CDF1949LBK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Solid Flush Door 19" x 49" RoHS: Compliant | 0 |
|
$265.3100 / $279.9600 | Order Now |
DISTI #
70163840
|
RS | Door, C2F194923, C2F194931, C2F194936, 19 in., 49, Louvered, Black, Flush Mount | Hammond Manufacturing CDF1949LBK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$263.3700 / $288.6400 | RFQ |
|
Onlinecomponents.com | rack - solid flush door RoHS: Compliant | 5 Factory Stock |
|
$257.1400 / $282.8600 | Buy Now |
|
Powell Electronics | rack - louvered flush door Min Qty: 1 | 3 |
|
$247.5000 / $282.8600 | Buy Now |
|
Master Electronics | rack - solid flush door RoHS: Compliant | 5 Factory Stock |
|
$257.1400 / $282.8600 | Buy Now |