Part Details for CDF1963LBK1 by Hammond Manufacturing
Overview of CDF1963LBK1 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDF1963LBK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F8973
|
Newark | Louvered Door Cabinet Rack 62.75In Steel, Accessory Type:Louvered Door, For Use With:C2F196323/C2F196331/C2F196336 Racks, Enclosure Material:Steel, Body Color:Black, External Height:62.75", External Width:19.33", Product Range:- Rohs Compliant: Yes |Hammond CDF1963LBK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$291.7200 | Buy Now |
DISTI #
3937-CDF1963LBK1-ND
|
DigiKey | DOOR STEEL 62.75X19.33" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$536.8365 / $627.6900 | Buy Now |
DISTI #
CDF1963LBK1-ND
|
DigiKey | DOOR STEEL 62.75X19.33" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$280.5000 | Buy Now |
DISTI #
546-CDF1963LBK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Solid Flush Door RoHS: Compliant | 0 |
|
$280.5000 | Order Now |
DISTI #
70165453
|
RS | Door, C2F196323, C2F196331, C2F196336, 19 in., 63, Louvered, Black, Flush Mount | Hammond Manufacturing CDF1963LBK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$289.4800 / $336.6000 | RFQ |
|
Onlinecomponents.com | rack - solid flush door RoHS: Compliant | 17 Factory Stock |
|
$302.0200 / $325.3800 | Buy Now |
|
Powell Electronics | C2 LOUVRED FLUSH DOOR 19X63 Min Qty: 1 | 11 |
|
$295.2600 / $345.2300 | Buy Now |
|
Master Electronics | rack - solid flush door RoHS: Compliant | 17 Factory Stock |
|
$302.0200 / $325.3800 | Buy Now |