Part Details for CDF1963LCG1 by Hammond Manufacturing
Overview of CDF1963LCG1 by Hammond Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDF1963LCG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F9653
|
Newark | Louvered Door Cabinet Rack 62.75In Steel, Accessory Type:Louvered Door, For Use With:C2F196323/C2F196331/C2F196336 Racks, Enclosure Material:Steel, Body Color:Beige, External Height:62.75", External Width:19.33", Product Range:- Rohs Compliant: Yes |Hammond CDF1963LCG1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$255.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$271.1100 / $302.0800 | Buy Now |