Part Details for CDF1978LCG1 by Hammond Manufacturing
Overview of CDF1978LCG1 by Hammond Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDF1978LCG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F9655
|
Newark | Louvered Door, Cabinet Rack, 78.5In, Steel, Accessory Type:Louvered Door, For Use With:C2F197823/C2F197831/C2F197836 Racks, Enclosure Material:Steel, Body Color:Beige, External Height:78.5", External Width:19.33", Product Range:-Rohs Compliant: Yes |Hammond CDF1978LCG1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$296.6900 / $330.6100 | Buy Now |