There are no models available for this part yet.
Overview of CDH-12 by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for CDH-12 by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-CDH-12-ND
|
DigiKey | CONN PLUG HSG 12POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
786 In Stock |
|
$0.2115 / $0.5300 | Buy Now | |
DISTI #
737-CDH-12
|
Mouser Electronics | Headers & Wire Housings HOUSING 12POS .1" SINGLE ROW RoHS: Compliant | 0 |
|
$0.1830 / $0.4300 | Order Now | |
DISTI #
74895469
|
RS | Connector, latching housing, 2.54mm, single row, 12 Position | Adam Tech CDH-12 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1720 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1915 | Buy Now | ||
Onlinecomponents.com | Housing 12Pos .1" Single Row - Bag RoHS: Compliant | 0 |
|
$0.1490 / $0.2131 | Buy Now |
CAD Models for CDH-12 by Adam Technologies Inc
Part Data Attributes for CDH-12 by Adam Technologies Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADAM TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.142 inch
|
Body Depth
|
0.6 inch
|
Body Length
|
1.2 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
SN ON CU
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
500VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
LATCH
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL, CSA
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
12
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
28 AWG
|
Alternate Parts for CDH-12
This table gives cross-reference parts and alternative options found for CDH-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDH-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2510-12-NR | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking | GTK UK Ltd | CDH-12 vs 2510-12-NR |
FCN-723J012/1 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking | FUJITSU Limited | CDH-12 vs FCN-723J012/1 |
432-1-012-X-KS0 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking | MPE-Garry GmbH | CDH-12 vs 432-1-012-X-KS0 |
MTS-12 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator | Adam Technologies Inc | CDH-12 vs MTS-12 |