Part Details for CDJ2G16-60TZ-M9BL-B by SMC Corporation of America
Overview of CDJ2G16-60TZ-M9BL-B by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MPC860TZQ80D4 | Rochester Electronics LLC | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | |
MPC860TZQ50D4 | Rochester Electronics LLC | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | |
MPC860TZQ66D4 | Rochester Electronics LLC | MPC860T - PowerQUICC, 32 Bit Power Architecture, 66MHz, Communications Processor, 0 to 95C |
Price & Stock for CDJ2G16-60TZ-M9BL-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73923821
|
RS | ROUND BODY CYLINDER, AIR, CJ2-Z SERIES | SMC Corporation CDJ2G16-60TZ-M9BL-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$129.9700 | RFQ |