There are no models available for this part yet.
Overview of CDJ2KB10-15SR-B by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN58C1001RT15SRE | Renesas Electronics Corporation | EEPROM | |
10157547-0015SR1LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 15 Position, Top Latch, Tin (preplated) | |
10158514-0015SR1LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.5mm Crimp-to-Wire Connector Platform, Wire to Board Header, 15 Position, Top Latch, Tin (preplated) |
Price & Stock for CDJ2KB10-15SR-B by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71690406
|
RS | Cylinder, 10mm Bore, 15mm Stroke, Single Acting, CJ2K Series | SMC Corporation CDJ2KB10-15SR-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.8500 | RFQ |