Part Details for CDL-DL2/3A by Custom Power Design
Overview of CDL-DL2/3A by Custom Power Design
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F6513SAVGI | Renesas Electronics Corporation | 8-Channel Transmit Active Beamforming IC for Ku/CDL | |
F6923AVRI8 | Renesas Electronics Corporation | Dual-Channel Low Noise Amplifier for Ku/CDL-Band | |
F6513SEVS | Renesas Electronics Corporation | 8-Channel Transmit Active Beamforming IC for Ku/CDL |
Price & Stock for CDL-DL2/3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDL-DL2/3A
|
Avnet Americas | Lithium Manganese Dioxide Cylindrical 3V 1.4Ah 2/3A Primary - Bulk (Alt: CDL-DL2/3A) RoHS: Not Compliant Min Qty: 800 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ |