Part Details for CDLCBST-6-01 by Essentra Components
Overview of CDLCBST-6-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDLCBST-6-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDLCBST-6-01-ND
|
DigiKey | CUPPED DUAL CBS TEARDROP 3/8" Min Qty: 1 Lead time: 4 Weeks Container: Bag |
5738 In Stock |
|
$0.2413 / $0.5000 | Buy Now |
DISTI #
144-CDLCBST-6-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Cupped,Natural,3/8 in Spc, CB Support,Cupped,Natural RoHS: Compliant | 0 |
|
$0.2350 / $0.4300 | Order Now |
DISTI #
70906761
|
RS | Spacer, Cupped, Natural, 3/8 in | Essentra Components CDLCBST-6-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2240 / $0.2440 | RFQ |
|
Future Electronics | 9.5 mm Natural Color Flame Retardant Nylon Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1910 / $0.2250 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Teardrop, Cupped, 2 Sides - Locking Teardrop - Nylon - 9.5 mm (0.375 in) RoHS: Compliant | 0 |
|
$0.1617 / $0.2168 | Buy Now |
DISTI #
RICCDLCBST-6-01
|
DB Roberts | CB SptCuppedNatural3/8 in Spc CB Support Cupped Natural | 0 |
|
RFQ |
Part Details for CDLCBST-6-01
CDLCBST-6-01 CAD Models
CDLCBST-6-01 Part Data Attributes:
|
CDLCBST-6-01
Essentra Components
Buy Now
|
Compare Parts:
CDLCBST-6-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |