There are no models available for this part yet.
Overview of CDLL0.5A40 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AQP85A4-010 | Amphenol Communications Solutions | QSFP 40G AOC 10m | |
AQP85A4-003 | Amphenol Communications Solutions | QSFP 40G AOC 3m | |
AQP85A4-005 | Amphenol Communications Solutions | QSFP 40G AOC 5m |
Price & Stock for CDLL0.5A40 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ1606
|
Newark | Small-Signal Schottky Do-213Aa Rohs Compliant: Yes |Microchip CDLL0.5A40 RoHS: Compliant Min Qty: 281 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 / $2.9000 | Buy Now | |
DISTI #
CDLL0.5A40-ND
|
DigiKey | DIODE SCHOTTKY 40V 500MA DO213AA Min Qty: 281 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9000 | Buy Now | |
DISTI #
CDLL0.5A40/TR
|
Avnet Americas | Diode Schottky 40V 0.2A 2-Pin DO-213AA - Tape and Reel (Alt: CDLL0.5A40/TR) RoHS: Not Compliant Min Qty: 266 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.9600 / $3.3100 | Buy Now | |
DISTI #
CDLL0.5A40
|
Avnet Americas | Diode Schottky 40V 0.2A 2-Pin DO-213AA - Bulk (Alt: CDLL0.5A40) RoHS: Not Compliant Min Qty: 281 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8100 / $3.1300 | Buy Now | |
DISTI #
494-CDLL0.5A40
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schottky RoHS: Not Compliant | 0 |
|
$2.9000 | Order Now | |
DISTI #
CDLL0.5A40
|
Microchip Technology Inc | Small-Signal Schottky _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
1042 Alternates Available |
|
$3.1300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 1042 Factory Stock |
|
$3.0800 / $4.4500 | Buy Now | ||
NAC | Schottky RoHS: Compliant Min Qty: 111 Package Multiple: 1 | 0 |
|
$2.7400 / $3.3100 | Buy Now | ||
DISTI #
CDLL0.5A40
|
Avnet Silica | Diode Schottky 40V 0.2A 2-Pin DO-213AA (Alt: CDLL0.5A40) RoHS: Compliant Min Qty: 281 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
CDLL0.5A40
|
EBV Elektronik | Diode Schottky 40V 0.2A 2-Pin DO-213AA (Alt: CDLL0.5A40) RoHS: Compliant Min Qty: 281 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for CDLL0.5A40 by Microchip Technology Inc
Part Data Attributes for CDLL0.5A40 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, LL34, MELF-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
METALLURGICALLY BONDED
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Output Current-Max
|
0.5 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|