There are no models available for this part yet.
Overview of CDLL1A80 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for CDLL1A80 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ2349
|
Newark | Small-Signal Schottky Do-213Ab Rohs Compliant: Yes |Microchip CDLL1A80 RoHS: Compliant Min Qty: 156 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0600 / $5.2700 | Buy Now | |
DISTI #
CDLL1A80-ND
|
DigiKey | DIODE SCHOTTKY 80V 1A DO213AB Min Qty: 156 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2700 | Buy Now | |
DISTI #
CDLL1A80
|
Avnet Americas | Diode Schottky 80V 1A 2-Pin DO-213AB - Bulk (Alt: CDLL1A80) RoHS: Not Compliant Min Qty: 156 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0600 / $5.6800 | Buy Now | |
DISTI #
494-CDLL1A80
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schottky RoHS: Not Compliant | 0 |
|
$5.2700 | Order Now | |
DISTI #
CDLL1A80
|
Microchip Technology Inc | Small-Signal Schottky _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.6800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5600 / $8.1000 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 61 Package Multiple: 1 | 0 |
|
$4.9400 / $5.9600 | Buy Now | ||
DISTI #
CDLL1A80
|
EBV Elektronik | (Alt: CDLL1A80) RoHS: Compliant Min Qty: 156 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$5.5600 / $8.1000 | Buy Now |
CAD Models for CDLL1A80 by Microchip Technology Inc
Part Data Attributes for CDLL1A80 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, LL41, MELF-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
METALLURGICALLY BONDED
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
DO-213AB
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Output Current-Max
|
1 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|