There are no models available for this part yet.
Overview of CDLL3039B/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CDLL3039B/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ2440
|
Newark | Voltage Regulator Do-213Ab Rohs Compliant: Yes |Microchip CDLL3039B/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9400 / $13.4600 | Buy Now | |
DISTI #
150-CDLL3039B/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.4601 | Buy Now | |
DISTI #
CDLL3039B/TR
|
Avnet Americas | Diode Zener Single 62V 5% 1W 2-Pin DO-213AB - Tape and Reel (Alt: CDLL3039B/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$12.9400 / $14.4900 | Buy Now | |
DISTI #
494-CDLL3039B/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$13.4600 | Order Now | |
DISTI #
CDLL3039B/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$14.4900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.8400 / $26.8800 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 24 Package Multiple: 1 | 0 |
|
$12.6100 / $14.7700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$12.8400 / $26.8800 | Buy Now |