Part Details for CDLL4105D-1 by Microchip Technology Inc
Overview of CDLL4105D-1 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDLL4105D-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ2548
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL4105D-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9600 / $9.3300 | Buy Now |
DISTI #
CDLL4105D-1
|
Avnet Americas | Diode Zener Single 11V 1% 0.5W 2-Pin Axial DO-35 - Bulk (Alt: CDLL4105D-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9600 / $10.0500 | Buy Now |
DISTI #
494-CDLL4105D-1
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$9.3300 | Order Now |
DISTI #
V36:1790_07770064
|
Arrow Electronics | Diode Zener Single 11V 1% 500mW 2-Pin DO-213AA Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1720 | Americas - 42 |
|
$6.2820 / $8.5995 | Buy Now |
DISTI #
CDLL4105D-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.0500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$9.0900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.8500 / $14.3600 | Buy Now | |
DISTI #
25910784
|
Verical | Diode Zener Single 11V 1% 500mW 2-Pin DO-213AA Min Qty: 1 Package Multiple: 1 Date Code: 1720 | Americas - 42 |
|
$6.2820 | Buy Now |
DISTI #
CDLL4105D-1
|
Avnet Americas | Diode Zener Single 11V 1% 0.5W 2-Pin Axial DO-35 - Bulk (Alt: CDLL4105D-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9600 / $10.0500 | Buy Now |
|
NAC | Voltage Regulator, DO-213AA RoHS: Compliant Min Qty: 34 Package Multiple: 1 | 0 |
|
$8.7600 / $10.5600 | Buy Now |
Part Details for CDLL4105D-1
CDLL4105D-1 CAD Models
CDLL4105D-1 Part Data Attributes:
|
CDLL4105D-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL4105D-1
Microchip Technology Inc
Zener Diode, 11V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1% | |
Working Test Current | 0.25 mA |
Alternate Parts for CDLL4105D-1
This table gives cross-reference parts and alternative options found for CDLL4105D-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL4105D-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4105CUR-1 | Zener Diode, 11V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CDLL4105D-1 vs JANTXV1N4105CUR-1 |
JANTX1N4105CUR-1 | Zener Diode, 11V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CDLL4105D-1 vs JANTX1N4105CUR-1 |
JANTX1N4105DUR-1 | Zener Diode, 11V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CDLL4105D-1 vs JANTX1N4105DUR-1 |
CDLL4105 | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CDLL4105D-1 vs CDLL4105 |
JAN1N4105CUR-1 | Zener Diode, 11V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CDLL4105D-1 vs JAN1N4105CUR-1 |