Part Details for CDLL4108 by Microchip Technology Inc
Overview of CDLL4108 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CDLL4108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1633
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL4108 RoHS: Compliant Min Qty: 341 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $2.4300 | Buy Now |
DISTI #
CDLL4108-ND
|
DigiKey | DIODE ZENER 14V 500MW DO213AB Min Qty: 341 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4300 | Buy Now |
DISTI #
CDLL4108
|
Avnet Americas | Diode Zener Single 14V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: CDLL4108) RoHS: Not Compliant Min Qty: 341 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3300 / $2.6300 | Buy Now |
DISTI #
CDLL4108/TR
|
Avnet Americas | Diode Zener Single 14V 5% 500mW 2-Pin DO-213AA - Tape and Reel (Alt: CDLL4108/TR) RoHS: Not Compliant Min Qty: 319 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.5000 / $2.7900 | Buy Now |
DISTI #
494-CDLL4108
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$2.4300 | Order Now |
DISTI #
CDLL4108
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
1262 Alternates Available |
|
$2.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1262 Factory Stock |
|
$2.5600 / $3.7100 | Buy Now |
DISTI #
33627633
|
Verical | Diode Zener Single 14V 5% 500mW 2-Pin DO-213AA Bag RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1725 | Americas - 23 |
|
$2.1820 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 133 Package Multiple: 1 | 0 |
|
$2.3400 / $2.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1262 Factory Stock |
|
$2.5600 / $3.7100 | Buy Now |
Part Details for CDLL4108
CDLL4108 CAD Models
CDLL4108 Part Data Attributes
|
CDLL4108
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL4108
Microchip Technology Inc
Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for CDLL4108
This table gives cross-reference parts and alternative options found for CDLL4108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL4108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4108CUR-1 | Zener Diode, 14V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CDLL4108 vs JANTXV1N4108CUR-1 |
JAN1N4108CUR-1 | Zener Diode, 14V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CDLL4108 vs JAN1N4108CUR-1 |
JANTX1N4108DUR-1 | Zener Diode, 14V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CDLL4108 vs JANTX1N4108DUR-1 |
JANTX1N4108CUR-1 | Zener Diode, 14V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CDLL4108 vs JANTX1N4108CUR-1 |