Part Details for CDLL4135D-1E3/TR by Microchip Technology Inc
Overview of CDLL4135D-1E3/TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDLL4135D-1E3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ2552
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL4135D-1E3/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.9900 / $11.4400 | Buy Now |
DISTI #
150-CDLL4135D-1E3/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.4400 | Buy Now |
DISTI #
CDLL4135D-1E3/TR
|
Avnet Americas | Diode Zener Single 100V 1% 0.5W 2-Pin DO-213AA T/R - Tape and Reel (Alt: CDLL4135D-1E3/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
$10.9900 / $12.3200 | Buy Now |
DISTI #
579-CDLL4135D-1E3TR
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$11.4400 | Order Now |
DISTI #
CDLL4135D-1E3/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.3200 | Buy Now |
|
Future Electronics | CDLL4135D Series 100 V ±1 % 500 mW Surface Mount Zener Diode DO-213AA RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Reel | 0Reel |
|
$11.2200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.0700 / $17.6000 | Buy Now | |
DISTI #
CDLL4135D-1E3/TR
|
Avnet Americas | Diode Zener Single 100V 1% 0.5W 2-Pin DO-213AA T/R - Tape and Reel (Alt: CDLL4135D-1E3/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
$10.9900 / $12.3200 | Buy Now |
|
NAC | Voltage Regulator, DO-213AA RoHS: Compliant Min Qty: 28 Package Multiple: 1 | 0 |
|
$10.7300 / $12.9400 | Buy Now |
DISTI #
CDLL4135D-1E3/TR
|
EBV Elektronik | Diode Zener Single 100V 1% 0.5W 2-Pin DO-213AA T/R (Alt: CDLL4135D-1E3/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for CDLL4135D-1E3/TR
CDLL4135D-1E3/TR CAD Models
CDLL4135D-1E3/TR Part Data Attributes:
|
CDLL4135D-1E3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL4135D-1E3/TR
Microchip Technology Inc
Zener Diode, 100V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 100 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1% | |
Working Test Current | 0.25 mA |