Part Details for CDLL4150/TR by Microchip Technology Inc
Overview of CDLL4150/TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for CDLL4150/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1695
|
Newark | Signal Or Computer Diode Do-213Aa Rohs Compliant: Yes |Microchip CDLL4150/TR Min Qty: 332 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $2.4800 | Buy Now |
DISTI #
150-CDLL4150/TR-ND
|
DigiKey | DIODE GEN PURP 75V 300MA DO213AA Min Qty: 332 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4800 | Buy Now |
DISTI #
CDLL4150/TR
|
Avnet Americas | Diode Switching 75V 0.3A 2-Pin DO-213AA - Tape and Reel (Alt: CDLL4150/TR) RoHS: Not Compliant Min Qty: 332 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$2.3800 / $2.6500 | Buy Now |
DISTI #
494-CDLL4150/TR
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$2.4800 | Order Now |
DISTI #
CDLL4150/TR
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.6500 | Buy Now |
|
Future Electronics | Diode Switching 50V 0.3A 2-Pin DO-213AA RoHS: Compliant pbFree: Yes Min Qty: 332 Package Multiple: 332 Container: Reel | 0Reel |
|
$2.4400 / $2.5100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.6100 / $3.8000 | Buy Now | |
DISTI #
CDLL4150/TR
|
Avnet Americas | Diode Switching 75V 0.3A 2-Pin DO-213AA - Tape and Reel (Alt: CDLL4150/TR) RoHS: Not Compliant Min Qty: 332 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$2.3800 / $2.6500 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 131 Package Multiple: 1 | 0 |
|
$2.3700 / $2.9200 | Buy Now |
DISTI #
CDLL4150/TR
|
Avnet Silica | (Alt: CDLL4150/TR) RoHS: Not Compliant Min Qty: 332 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CDLL4150/TR
CDLL4150/TR CAD Models
CDLL4150/TR Part Data Attributes:
|
CDLL4150/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL4150/TR
Microchip Technology Inc
Rectifier Diode
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Microchip | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 75 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |