Part Details for CDLL4566/TR by Microchip Technology Inc
Overview of CDLL4566/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDLL4566/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ2607
|
Newark | Temperature Compensated Do-213Aa Rohs Compliant: Yes |Microchip CDLL4566/TR RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6100 / $6.8700 | Buy Now |
DISTI #
150-CDLL4566/TR-ND
|
DigiKey | DIODE ZENER TEMP COMPENSATED Min Qty: 120 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.8700 | Buy Now |
DISTI #
CDLL4566/TR
|
Avnet Americas | Diode Zener Single 6.4V 1% 0.5W 2-Pin MELF DO-213AA T/R - Tape and Reel (Alt: CDLL4566/TR) RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$6.6100 / $7.4000 | Buy Now |
DISTI #
494-CDLL4566/TR
|
Mouser Electronics | Zener Diodes Temperature Compensated RoHS: Not Compliant | 0 |
|
$6.8700 | Order Now |
DISTI #
CDLL4566/TR
|
Microchip Technology Inc | Temperature Compensated _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2900 / $6.8400 | Buy Now |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 47 Package Multiple: 1 | 0 |
|
$6.4400 / $7.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.2900 / $6.8400 | Buy Now |