Part Details for CDLL4572AE3/TR by Microchip Technology Inc
Overview of CDLL4572AE3/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDLL4572AE3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ2639
|
Newark | Temperature Compensated Do-213Aa Rohs Compliant: Yes |Microchip CDLL4572AE3/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2000 / $8.5300 | Buy Now |
DISTI #
150-CDLL4572AE3/TR-ND
|
DigiKey | DIODE ZENER TEMP COMPENSATED Min Qty: 100 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.5301 | Buy Now |
DISTI #
CDLL4572AE3/TR
|
Avnet Americas | Diode Zener Single 6.4V 1% 0.5W 2-Pin MELF DO-213AA T/R - Tape and Reel (Alt: CDLL4572AE3/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$8.2000 / $9.1700 | Buy Now |
DISTI #
494-CDLL4572AE3/TR
|
Mouser Electronics | Zener Diodes Temperature Compensated RoHS: Compliant | 0 |
|
$8.5300 | Order Now |
DISTI #
CDLL4572AE3/TR
|
Microchip Technology Inc | Temperature Compensated _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$8.3000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.9900 / $13.1000 | Buy Now | |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 38 Package Multiple: 1 | 0 |
|
$7.9900 / $9.6300 | Buy Now |
|
Master Electronics | 0 |
|
$8.9900 / $13.1000 | Buy Now |