Part Details for CDLL4625/TR by Microchip Technology Inc
Overview of CDLL4625/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDLL4625/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1726
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL4625/TR RoHS: Compliant Min Qty: 272 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 / $3.0300 | Buy Now |
DISTI #
150-CDLL4625/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 272 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0300 | Buy Now |
DISTI #
CDLL4625/TR
|
Avnet Americas | Diode Zener Single 5.1V 5% 500mW 2-Pin DO-213AA - Tape and Reel (Alt: CDLL4625/TR) RoHS: Not Compliant Min Qty: 272 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.9200 / $3.2800 | Buy Now |
DISTI #
494-CDLL4625/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$3.0300 | Order Now |
DISTI #
CDLL4625/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.2800 | Buy Now |
|
Future Electronics | Diode Zener Single 5.1V 5% 500mW 2-Pin DO-213AA - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 272 Package Multiple: 2 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$2.9800 / $3.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7800 / $3.0600 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 107 Package Multiple: 1 | 0 |
|
$2.8400 / $3.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7800 / $3.0600 | Buy Now |