Part Details for CDLL4702/TR by Microchip Technology Inc
Overview of CDLL4702/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDLL4702/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1785
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL4702/TR Min Qty: 271 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 / $3.0400 | Buy Now |
DISTI #
150-CDLL4702/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 271 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0400 | Buy Now |
DISTI #
CDLL4702/TR
|
Avnet Americas | Diode Zener Single 15V 5% 500mW 2-Pin DO-213AA - Tape and Reel (Alt: CDLL4702/TR) RoHS: Not Compliant Min Qty: 271 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.9000 / $3.2700 | Buy Now |
DISTI #
494-CDLL4702/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$3.0400 | Order Now |
DISTI #
CDLL4702/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.2700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.1900 / $4.6400 | Buy Now | |
DISTI #
CDLL4702/TR
|
Avnet Americas | Diode Zener Single 15V 5% 500mW 2-Pin DO-213AA - Tape and Reel (Alt: CDLL4702/TR) RoHS: Not Compliant Min Qty: 271 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.9000 / $3.2700 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 107 Package Multiple: 1 | 0 |
|
$2.8400 / $3.4300 | Buy Now |
|
Master Electronics | 0 |
|
$3.1900 / $4.6400 | Buy Now |