Part Details for CDLL4734C/TR by Microchip Technology Inc
Overview of CDLL4734C/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDLL4734C/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ4827
|
Newark | Voltage Regulator Do-213Ab Rohs Compliant: Yes |Microchip CDLL4734C/TR RoHS: Compliant Min Qty: 121 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.5400 / $6.8100 | Buy Now |
DISTI #
150-CDLL4734C/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 121 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.8100 | Buy Now |
DISTI #
CDLL4734C/TR
|
Avnet Americas | Diode Zener Single 5.6V 2% 1W 2-Pin DO-213AB T/R - Tape and Reel (Alt: CDLL4734C/TR) RoHS: Not Compliant Min Qty: 121 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$6.5400 / $7.3200 | Buy Now |
DISTI #
579-CDLL4734C/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$6.8100 | Order Now |
DISTI #
CDLL4734C/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.3200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 121 Package Multiple: 1 | 0 |
|
$6.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2400 / $6.7900 | Buy Now |
|
NAC | Voltage Regulator, DO-213AB RoHS: Compliant Min Qty: 47 Package Multiple: 1 | 0 |
|
$6.3900 / $7.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.2400 / $6.7900 | Buy Now |