Part Details for CDLL4739D/TR by Microchip Technology Inc
Overview of CDLL4739D/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDLL4739D/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ4832
|
Newark | Voltage Regulator Do-213Ab Rohs Compliant: Yes |Microchip CDLL4739D/TR Min Qty: 113 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.0200 / $7.3000 | Buy Now |
DISTI #
150-CDLL4739D/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 113 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3000 | Buy Now |
DISTI #
CDLL4739D/TR
|
Avnet Americas | Diode Zener Single 9.1V 1% 20mW 2-Pin MELF DO-213AB Bag - Tape and Reel (Alt: CDLL4739D/TR) RoHS: Not Compliant Min Qty: 113 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$7.0200 / $7.8500 | Buy Now |
DISTI #
579-CDLL4739D/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$7.3000 | Order Now |
DISTI #
CDLL4739D/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.8500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 113 Package Multiple: 1 | 0 |
|
$7.1200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.6900 / $10.9500 | Buy Now | |
DISTI #
CDLL4739D/TR
|
Avnet Americas | Diode Zener Single 9.1V 1% 20mW 2-Pin MELF DO-213AB Bag - Tape and Reel (Alt: CDLL4739D/TR) RoHS: Not Compliant Min Qty: 113 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$7.0200 / $7.8500 | Buy Now |
|
NAC | Voltage Regulator, DO-213AB RoHS: Compliant Min Qty: 44 Package Multiple: 1 | 0 |
|
$6.8500 / $8.2600 | Buy Now |
|
Master Electronics | 0 |
|
$7.6900 / $10.9500 | Buy Now |